TDKB88069X2830S102Tubos de descarga de gas
Gas Discharge Tubes 600VDC 10kADC 10AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
±20% | |
950 | |
1100 | |
600 | |
10 | |
10 | |
10 | |
1.5 | |
2 | |
Axial | |
N/R | |
2 | |
-40 | |
125 | |
Tape and Reel | |
1 | |
6.05 | |
8 | |
8 | |
No | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode surge B88069X2830S102 surge arrestor from EPCOS. Its maximum surge current is 12 kA. This part has an operating temperature range of -40 °C to 90 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.05 mm long with a diameter of 8 mm.