TDKB88069X3880T502Tubos de descarga de gas
Gas Discharge Tubes 1000VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode surge B88069X3880T502 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.9 mm long with a diameter of 8 mm.