TDKB88069X4360C102Tubos de descarga de gas
Gas Discharge Tubes 170VDC 10kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Ideal for internal and external surge protection this 2-electrode B88069X4360C102 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 20 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 20 mm long with a diameter of 7.6 mm.