Reduced Price
TDKB88069X590S102Tubos de descarga de gas
Gas Discharge Tubes 350VDC 2.5kADC 2.5AAC 1pF Axial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
700 | |
800 | |
350 | |
2.5 | |
2.5 | |
1 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
0.8 | |
6 | |
5.5 | |
5.5 | |
Yes | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode surge B88069X590S102 surge arrestor from EPCOS. Its maximum surge current is 2.5 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 6 mm long with a diameter of 5.5 mm.