TDKB88069X5920B502Tubos de descarga de gas
Gas Discharge Tubes 320VDC 2.5kADC 1pF Radial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Help protect from internal surges from switching which this 2-electrode surge B88069X5920B502 surge arrestor from EPCOS. Its maximum surge current is 5 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 6.7 mm tall.