TDKB88069X6071T203Tubos de descarga de gas
Gas Discharge Tubes 150VDC 100kADC 0.4pF Solder Pad SMD
EAR99 | |
Unconfirmed | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Tape and Reel |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode B88069X6071T203 surge arrestor from EPCOS. Its maximum surge current is 2 kA. This part has an operating temperature range of -40 °C to 90 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.5 mm long, 3.2 mm tall and 2.7 mm deep.