TDKB88069X800T502Tubos de descarga de gas
Gas Discharge Tubes 300VDC 2.5kADC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Protect your power transmission line or distribution system with this 2-electrode B88069X800T502 surge arrestor manufactured from EPCOS. Its maximum surge current is 2.5 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long with a diameter of 5.5 mm.