TDKB88069X8091B502Tubos de descarga de gas
Gas Discharge Tubes 75VDC 0.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Help protect from internal surges from switching which this 2-electrode surge B88069X8091B502 surge arrestor from EPCOS. Its maximum surge current is 2 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 3.5 mm long with a diameter of 2.8 mm.