TDKB88069X8690B502Tubos de descarga de gas
GDT 3-Electrode 350VDC 15KA Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Tray |
For industrial uses, protect your distribution system from lighting storms with this 3-electrode surge B88069X8690B502 surge arrestor from EPCOS. Its maximum surge current is 15 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. The item will be shipped in tray orientation. This product is 13.4 mm long, 10.5(Max) mm tall and 8 mm deep.