HoneywellBA-5RV310-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.49N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Lever | |
SPDT | |
20@480VAC | |
1491.4 | |
7.92 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.49 |
This BA-5RV310-A2 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 20 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BA-5RV310-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 91.19 mm long, 30.1 mm tall and 17.45 mm deep.