Cinch Connectivity Solutions BACC45FN10-5P6H Conector circular

Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this BACC45FN10-5P6H connector from Cinch Connectors. It has a receptacle type gender. This RCP connector has 5 RCP contacts. It has a straight body orientation. Its shell size is 10-5. This product is 35.73 mm long, 23.8 mm tall and 23.8 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

BACC45FN10-5P6H

BACC45FN10-5P6H Cinch Connectivity Solutions

Cinch Connectivity SolutionsBACC45FN10-5P6HConector circular

Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this BACC45FN10-5P6H connector from Cinch Connectors. It has a receptacle type gender. This RCP connector has 5 RCP contacts. It has a straight body orientation. Its shell size is 10-5. This product is 35.73 mm long, 23.8 mm tall and 23.8 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.