Cinch Connectivity SolutionsBACC45FN14-7PHConector circular
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Medical
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This BACC45FN14-7PH connector from Cinch Connectors will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 7 RCP contacts. Its shell size is 14-7. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 28.57 mm tall and 28.57 mm deep.