Más Buscadas
STMicroelectronicsBALF-NRG-01D3Transformador RF
RF Transformer 4 Terminal Solder SMD
Compliant | |
EAR99 | |
Active | |
8504.32.00.00 | |
Automotive | No |
PPAP | No |
Use this BALF-NRG-01D3 RF transformer from STMicroelectronics to step down voltages in your radio frequency circuit. It has an operating frequency of 2.4GHz to 2.5GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a balun transformer. This product is 1.4 mm long, 0.63 mm tall and 0.85 mm deep.
EDA / CAD Models |