Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Dual Series | |
150 | |
200 | |
1.2@50mA | |
1.8@5mA | |
0.6@35V | |
250 | |
0.7 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
The BAR66E6327HTSA1 PIN diode from Infineon Technologies allows you to create a user password for your interface. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual series configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.