Infineon Technologies AGBAS16E6327HTSA1Rectifiers

Diode Switching Si 85V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode BAS16E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total en Stock: 210,536 piezas

Regional Inventory: 138,536

    Total$0.10Price for 1

    138,536 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      China
      • In Stock: 536 piezas
      • Price: $0.0960
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2420+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      China
      • In Stock: 138,000 piezas
      • Price: $0.0408
    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2515+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      China
      • In Stock: 72,000 piezas
      • Price: $0.1310