Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 | |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS16P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 710 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |