Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
100@200V | |
Single | |
Active | |
-65 | |
150 | |
200 | |
0.225 | |
1.25@0.2A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |