Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 100 |
100 | |
0.25 | |
4 | |
1.25@0.15A | |
0.5@80V | |
1 | |
500 | |
4 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.65(Max) mm |
Package Width | 0.85(Max) mm |
Package Length | 1.25(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |