Micro Commercial ComponentsBAS70DW-06-TPRectifiers
Diode Small Signal Schottky 70V 0.07A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@50V | |
Double Dual Common Anode | |
Active | |
-55 | |
-55 to 125 | |
0.07 | |
1@0.015A | |
125 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS70DW-06-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a double dual common anode configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.