Micro Commercial ComponentsBAS70T-TPRectifiers
Diode Small Signal Schottky 0.07A 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@50V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
0.07 | |
1@0.015A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.85(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS70T-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.