Micro Commercial ComponentsBAT54AWT-TPRectifiers
Diode Small Signal Schottky 0.2A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
2@25V | |
Dual Common Anode | |
Active | |
-55 | |
-55 to 125 | |
30 | |
0.2 | |
1@0.1A | |
125 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAT54AWT-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common anode configuration.