Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 200 |
250 | |
0.225 | |
-65 | |
0.1 | |
500 | |
2 | |
250 | |
50 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |