Más Compradas
NexperiaBAV70,215Rectifiers
Diode Switching 100V 0.215A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |