Micro Commercial ComponentsBC546B-APGP BJT
Trans GP BJT NPN 65V 0.1A 625mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
80 | |
65 | |
6 | |
1@5mA@100mA | |
0.3@5mA@100mA | |
0.1 | |
200@2mA@5V | |
625 | |
300(Typ) | |
-55 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.68(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Design various electronic circuits with this versatile NPN BC546B-AP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.