Infineon Technologies AGBC817K25WH6433XTMA1GP BJT
Trans GP BJT NPN 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
5 | |
1.2@50mA@500mA | |
0.7@50mA@500mA | |
0.5 | |
160@100mA@1V|40@500mA@1V | |
250 | |
170(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |