Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
80 | |
65 | |
6 | |
0.76(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.2@0.5mA@10mA|0.4@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |