NexperiaBC847RAZGP BJT
Trans GP BJT NPN 45V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
45 | |
6 | |
0.76(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
0.1@0.5mA@10mA|0.3@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
480 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.2 mm |
Package Length | 1.4 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |