Infineon Technologies AGBC850BWH6327XTSA1GP BJT
Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.25@0.5mA@10mA|0.6@5mA@100mA | |
0.1 | |
15(Typ) | |
200@2mA@5V | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN BC850BWH6327XTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.