Diodes IncorporatedBC857BS-7-FGP BJT

Trans GP BJT PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R

Compared to other transistors, the PNP BC857BS-7-F general purpose bipolar junction transistor, developed by Diodes Zetex, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total en Stock: 90,000 piezas

Regional Inventory: 12,000

    Total$86.40Price for 3000

    12,000 en existencias: Se puede enviar hoy

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.0288
    • (3000)

      Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      2405+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 78,000 piezas
      • Price: $0.0339