Infineon Technologies AGBC858AE6327HTSA1GP BJT
Trans GP BJT PNP 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
30 | |
30 | |
5 | |
0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | |
150 | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.1 | |
15 | |
125@2mA@5V | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
The versatility of this PNP BC858AE6327HTSA1 GP BJT from Infineon Technologies makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.