RohmBC858BHZGT116GP BJT
Trans GP BJT PNP 30V 0.1A 350mW 3-Pin SST T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
30 | |
30 | |
5 | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.1 | |
100 | |
210@2mA@5V | |
350 | |
250(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SST |
3 | |
Lead Shape | Gull-wing |