ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Categoría del producto | Bipolar Small Signal |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.5mA@10mA|0.6@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Minimum DC Current Gain | 200@2mA@5V |
Maximum Power Dissipation (mW) | 250 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |