Welwyn ComponentsBCN164A222J7Redes y matrices del resistor

Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

This BCN164A222J7 resistor array by Welwyn (TT electronics) packs multiple resistors into one IC chip. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The BCN164A222J7 part has a convex termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

A datasheet is only available for this product at this time.