IRCBCN-16-8-RB-103-J-7Redes y matrices del resistor
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
25 | |
0.25 (1/4) | |
0.031 (1/32) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
BUS | |
1206 | |
0603 | |
Convex | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(8 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
By combining multiple resistors into a single chip, the BCN168RB103J7 resistor array, developed by IRC (TT electronics), can help you save space and power in your circuit design. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.64 mm. It has a tolerance of 5%. The BCN168RB103J7 part has a convex termination style. This part has an operating temperature of -55 to 125 °C.