Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
100 | |
80 | |
5 | |
150 | |
0.5@50mA@500mA | |
1 | |
40@500mA@2V|63@150mA@2V|63@5mA@2V | |
1350 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SC |
Supplier Package | SC-73 |
4 |