Diodes IncorporatedBCP5610TAGP BJT

Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's NPN BCP5610TA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.

5,000 piezas: Se puede enviar en 2 días

    Total$17.30Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.0173