Infineon Technologies AGBCR135SH6327XTSA1BJT digital

Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101

Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN BCR135SH6327XTSA1 digital transistor from Infineon Technologies, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 250 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a dual configuration.

9,000 piezas: Se puede enviar en 2 días

    Total$235.50Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      4 semanas
      • In Stock: 9,000 piezas
      • Price: $0.0785