Infineon Technologies AG BCR185SH6327XTSA1 BJT digital
Trans Digital BJT PNP 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Dual | |
50 | |
100 | |
70@5mA@5V | |
200 | |
10 | |
0.3@0.5mA@10mA | |
0.21 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |

BCR185SH6327XTSA1 Infineon Technologies AG