Infineon Technologies AGBCR523E6433HTMA1BJT digital
Trans Digital BJT NPN 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
500 | |
70@50mA@5V | |
100 | |
1 | |
0.3@2.5mA@50mA | |
0.1 | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Infineon Technologies' NPN BCR523E6433HTMA1 digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.