Infineon Technologies AGBCR523UE6327HTSA1BJT digital
Trans Digital BJT NPN 50V 0.5A 330mW 6-Pin SC-74 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
BCR523UE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74 |
6 | |
Lead Shape | Gull-wing |
Thanks to Infineon Technologies' NPN BCR523UE6327HTSA1 digital transistor, you can easily benefit from the characteristics of traditional BJT s while working with digital systems. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. Its maximum power dissipation is 330 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |