RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Categoría del producto | Bipolar Power |
Material | Si |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 25 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@100mA@1A |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 50@5mA@10V|60@1A@1V|85@500mA@1V |
Maximum Power Dissipation (mW) | 3000 |
Maximum Transition Frequency (MHz) | 100(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |
Lead Shape | Flat |