C&KBD10Conmutador DIP
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Switch | |
Extended Slide | |
SPST | |
OFF ON | |
10 | |
0.1@5VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
10000 | |
10000 | |
0.9 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
20 | |
22.86 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
27.43 | |
9.65 | |
6.73 | |
27.43 | |
9.65 | |
7.62 |
By acting as a series of switches, the BD10 dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD10 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC. This product is 27.43 mm long, 7.62 mm tall and 9.65 mm deep.
EDA / CAD Models |