RohmBD63525AEFV-E2Control del motor de movimiento
Quad Half Bridge Motor Driver 28-Pin HTSSOP-B EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
1, 1/2, 1/4, 1/16 | |
PWM | |
Quad Half Bridge | |
2.5 | |
3 | |
8 | |
8 to 28 | |
28 | |
4.5 | |
4700 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP-B EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |