RohmBD933M5WEFJ-CE2Linear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin HTSOP-J EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.5 | |
3 | |
42 | |
0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | |
0.65(Typ) | |
0.1%(Typ) | |
0.1%(Typ) | |
129°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 | |
Lead Shape | Gull-wing |