Otros Conectores
Conectores de Bloques Terminales
BDBLHC223501 - BURNDY
Video Transcript
BURNDY
BDBLHC223501
Bloques terminales del conector
Conn Power Distribution Block 2 POS ST 620A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Power Distribution Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Body Orientation
Straight
Maximum Current Rating (A)
620/Contact
Product Length (mm)
69.34
Product Depth (mm)
144.78
Product Height (mm)
90.17
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: