TE ConnectivityBDS2A1001K0KMontaje de identificación fijo del resistor
Res Thick Film 1K Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 1K Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |