onsemiBDV65BGBJT Darlington
Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.08(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Increase the current gain in your circuit by using ON Semiconductor's NPN BDV65BG Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 10 A, while its minimum DC current gain is 1000@5A@4 V. It has a maximum collector emitter saturation voltage of 2@0.02A@5A V. Its maximum power dissipation is 125000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.