onsemiBDW46GBJT Darlington
Trans Darlington PNP 80V 15A 85000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.83(Max) |
Package Length | 10.53(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Thanks to ON Semiconductor's PNP BDW46G Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 250@10A@4 V|1000@5A@4V. It has a maximum collector emitter saturation voltage of 2@10mA@5A|3@50mA@10A V. Its maximum power dissipation is 85000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |