onsemiBDX54CGBJT Darlington
Trans Darlington PNP 100V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
With one of these PNP BDX54CG Darlington transistors from ON Semiconductor, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 750@3A@3 V. It has a maximum collector emitter saturation voltage of 2@12mA@3A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.5@12mA@3A V. Its maximum power dissipation is 65000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |