HoneywellBE-2RV22-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 25A 480VAC 1491.4VA 1.67N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
25@480VAC | |
1491.4 | |
1.14 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.67 |
Look no further for a switch to quickly open or close your circuit and use the BE-2RV22-A2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 25 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BE-2RV22-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC. This product is 49.28 mm long, 45.26 mm tall and 17.45 mm deep.